Filter Your Search
1 - 3 of 3 results
|
MAX883CPA
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 220 mV | 200 mA | 2 | NO | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 440 mV | 12 V | 0.33 | 8 % | 1 | 11 V | 1.25 V | 11 V | 1.25 V | R-PDIP-T8 | e0 | Not Qualified | 1 | 70 °C | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.375 mm | 4.572 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.300 INCH, PLASTIC, MS-001AB, DIP-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | |||||||
|
MAX883CPA+
Maxim Integrated Products
|
$5.4299 | Yes | Yes | Transferred | 5 V | 220 mV | 200 mA | 2 | NO | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 440 mV | 0.33 | 8 % | 1 | 11 V | 1.25 V | 11 V | 1.25 V | R-PDIP-T8 | e3 | Not Qualified | 1 | 70 °C | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.375 mm | 4.572 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.300 INCH, PLASTIC, MS-001AB, DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | ||||||
|
MAX883CPA+
Analog Devices Inc
|
$4.7092 | Yes | Active | 5 V | 220 mV | 200 mA | 2 | NO | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 440 mV | 12 V | 0.33 | 8 % | 1 | 11 V | 1.25 V | 11 V | 1.25 V | R-PDIP-T8 | e3 | Not Qualified | 1 | 70 °C | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.375 mm | 4.572 mm | ANALOG DEVICES INC | 8-PDIP-300_MIL | 0.300 INCH, PLASTIC, MS-001AB, DIP-8 | 8 | compliant | Adjustable,Positive,Single Output,Ldo | 8-PDIP-300_MIL | 2000-08-16 | Analog Devices |