Parametric results for: MCP1703AT-5002E/CBVAO under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mcp1703at5002ecbvao Sorted By: Number of Outputs
Select parts from the table below to compare.
Compare
Compare
MCP1703AT-5002E/CBVAO
Microchip Technology Inc
Check for Price Yes Active 16 V 5.75 V 5 V 330 mV 250 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 650 mV 18 V 0.15375 % 0.125 % 1 5.15 V 4.85 V CMOS 3 % R-PDSO-G3 e3 1 125 °C -40 °C 260 AEC-Q100 30 3 PLASTIC/EPOXY LSSOP TO-236 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES MATTE TIN GULL WING 950 µm DUAL 1.5 mm 2.9 mm 1.45 mm MICROCHIP TECHNOLOGY INC SOT-23A, 3 PIN compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo