Parametric results for: MIC2940A-5.0WT under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: mic2940a50wt Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
MIC2940A-5.0WT
Microchip Technology Inc
$1.7382 Yes Active 26 V 6 V 5 V 400 mV 1.25 A 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 60 V 0.025 % 0.008 % 1 5.1 V 4.9 V BIPOLAR 2 % R-XSFM-T3 e3 Not Qualified 125 °C -40 °C TS 16949 3 UNSPECIFIED TO-220 SIP3,.1TB RECTANGULAR FLANGE MOUNT TUBE NO MATTE TIN THROUGH-HOLE SINGLE MICROCHIP TECHNOLOGY INC TO-220, 3 PIN compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Microchip
MIC2940A-5.0WT
Micrel Inc
Check for Price Yes Transferred 26 V 6 V 5 V 400 mV 1.25 A 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 60 V 0.025 % 0.01 % 1 5.125 V 4.875 V BIPOLAR 2.5 % R-XSFM-T3 e3 Not Qualified 125 °C -40 °C 3 UNSPECIFIED SIP3,.1TB RECTANGULAR FLANGE MOUNT NO MATTE TIN THROUGH-HOLE 2.54 mm SINGLE MICREL INC TO-220, 3 PIN not_compliant Fixed,Positive,Single Output,Ldo