Filter Your Search
1 - 3 of 3 results
|
MIC39500-2.5BU
Microchip Technology Inc
|
Check for Price | Active | 16 V | 3.5 V | 2.5 V | 400 mV | 5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 575 mV | 20 V | 0.0125 % | 0.025 % | 1 | 2.55 V | 2.45 V | 2 % | R-PSSO-G3 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | SINGLE | 8.51 mm | 10.18 mm | 4.82 mm | MICROCHIP TECHNOLOGY INC | D2PAK | TO-263, 3-PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||
|
MIC39500-2.5BU
Micrel Inc
|
Check for Price | No | Obsolete | 16 V | 2.25 V | 2.5 V | 400 mV | 5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 575 mV | 20 V | 0.0125 % | 0.025 % | 1 | 2.55 V | 2.45 V | BIPOLAR | 2 % | R-PSSO-G3 | e0 | Not Qualified | 3 | 125 °C | -40 °C | 240 | 30 | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | SINGLE | 8.51 mm | 10.18 mm | 4.82 mm | MICREL INC | TO-263, 3 PIN | not_compliant | Fixed,Positive,Single Output,Ldo | |||||||
|
MIC39500-2.5BU
Rochester Electronics LLC
|
Check for Price | No | No | Active | 16 V | 2.25 V | 2.5 V | 5 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 575 mV | 1 | 2.55 V | 2.45 V | R-PSSO-G3 | e0 | 3 | 125 °C | -40 °C | 240 | 30 | 3 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | SINGLE | 8.51 mm | 10.18 mm | 4.82 mm | ROCHESTER ELECTRONICS LLC | D2PAK | TO-263, 3 PIN | 4 | unknown | Fixed,Positive,Single Output,Ldo |