Parametric results for: MIC5209-3.0BM under Linear Regulator ICs

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: mic520930bm Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
MIC5209-3.0BM
Micrel Inc
Check for Price No Obsolete 16 V 4 V 3 V 350 mV 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 20 V 0.003 % 0.021 % 1 3.06 V 2.94 V 2 % R-PDSO-G8 e0 Not Qualified 1 125 °C -40 °C 240 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn85Pb15) GULL WING 1.27 mm DUAL 3.94 mm 4.93 mm 1.73 mm MICREL INC SOIC-8 not_compliant Fixed,Positive,Single Output,Ldo
MIC5209-3.0BMT&R
Micrel Inc
Check for Price No Obsolete 16 V 4 V 3 V 350 mV 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 20 V 0.003 % 0.021 % 1 3.06 V 2.94 V 2 % R-PDSO-G8 e0 Not Qualified 1 125 °C -40 °C 240 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Tin/Lead (Sn85Pb15) GULL WING 1.27 mm DUAL 3.94 mm 4.93 mm 1.73 mm MICREL INC SOP, not_compliant Fixed,Positive,Single Output,Ldo SOIC 8 EAR99 8542.39.00.01
MIC5209-3.0BM
Microchip Technology Inc
Check for Price No Obsolete 16 V 4 V 3 V 350 mV 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 20 V 0.003 % 0.021 % 1 3.06 V 2.94 V 2 % R-PDSO-G8 e0 Not Qualified 1 125 °C -40 °C 240 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn85Pb15) GULL WING 1.27 mm DUAL 3.94 mm 4.93 mm 1.73 mm MICREL INC SOP, SOP8,.25 not_compliant Fixed,Positive,Single Output,Ldo SOIC 8 EAR99 8542.39.00.01
MIC5209-3.0BMT&R
Microchip Technology Inc
Check for Price No Obsolete 16 V 4 V 3 V 350 mV 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 20 V 0.003 % 0.021 % 1 3.06 V 2.94 V 2 % R-PDSO-G8 e0 Not Qualified 1 125 °C -40 °C 240 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Tin/Lead (Sn85Pb15) GULL WING 1.27 mm DUAL 3.94 mm 4.93 mm 1.73 mm MICREL INC SOP, compliant Fixed,Positive,Single Output,Ldo SOIC 8 EAR99 8542.39.00.01
MIC5209-3.0BM
Rochester Electronics LLC
Check for Price Yes No Active 16 V 2.5 V 3 V 500 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 1 3.06 V 2.94 V R-PDSO-G8 e0 1 125 °C -40 °C 240 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.94 mm 4.93 mm 1.73 mm ROCHESTER ELECTRONICS LLC SOIC-8 unknown Fixed,Positive,Single Output,Ldo SOIC 8