Parametric results for: NCP160AFCS450T2G under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ncp160afcs450t2g Sorted By: Number of Outputs
Select parts from the table below to compare.
Compare
Compare
NCP160AFCS450T2G
onsemi
Check for Price Yes Obsolete 5.5 V 1.9 V 4.5 V 65 mV 250 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 120 mV 6 V 1 4.59 V 4.41 V 2 % S-PBGA-B4 e1 1 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 4 PLASTIC/EPOXY VFBGA BGA4,2X2,14 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH TR YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 350 µm BOTTOM 640 µm 640 µm 450 µm ONSEMI WLCSP-4 567KA compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo onsemi