Parametric results for: NCP161BFCS180T2G under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ncp161bfcs180t2g Sorted By: Number of Outputs
Select parts from the table below to compare.
Compare
Compare
NCP161BFCS180T2G
onsemi
$0.1612 Yes Obsolete 5.5 V 1.9 V 1.8 V 300 mV 450 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 450 mV 6 V 1 1.836 V 1.764 V 2 % R-PBGA-B4 e1 Not Qualified 1 125 °C -40 °C 260 30 4 PLASTIC/EPOXY VFBGA BGA4,2X2,14 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH TR YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 350 µm BOTTOM 640 µm 640 µm 450 µm ONSEMI WLCSP-4 567KA compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo onsemi