Parametric results for: NCP3335ADM330R2G under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ncp3335adm330r2g
Select parts from the table below to compare.
Compare
Compare
NCP3335ADM330R2G
onsemi
$0.8061 Yes Yes Active 12 V 2.6 V 3.3 V 500 mA 3.3 V 340 mV 500 mA 2 YES FIXED FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 340 mV 16 V 1 3.35 V 3.25 V 3.35 V 3.25 V BIPOLAR 1.5 % S-PDSO-G8 e3 Not Qualified 1 150 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES MATTE TIN GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm ONSEMI Micro 8 lead Surface Mount MICRO-8 8 846A-02 compliant EAR99 8542.39.00.01 Fixed,Positive,Multiple Output,Ldo onsemi