Parametric results for: NCP583SQ33T1G under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ncp583sq33t1g
Select parts from the table below to compare.
Compare
Compare
NCP583SQ33T1G
onsemi
Check for Price Yes Obsolete 6 V 1.7 V 3.3 V 250 mV 180 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 400 mV 6.5 V 0.01452 % 0.04 % 1 3.432 V 3.168 V CMOS 2 % R-PDSO-G4 e3 Not Qualified 1 125 °C -40 °C 85 °C -40 °C 260 30 4 PLASTIC/EPOXY TSOP TSOP4,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE TR YES TIN GULL WING 1.3 mm DUAL 1.25 mm 2 mm 1.1 mm ONSEMI SC-82AB 4 LEAD 2.0x1.25x0.95 mm, max with leads is 2.2x2.4x1.1mm LEAD FREE, SC-82AB, 4 PIN 4 419C-02 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo onsemi