Parametric results for: NCP583XV15T2G under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ncp583xv15t2g
Select parts from the table below to compare.
Compare
Compare
NCP583XV15T2G
onsemi
Check for Price Yes Yes Obsolete 6 V 1.7 V 1.5 V 600 mV 180 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 900 mV 6.5 V 0.012 % 0.04 % 1 1.56 V 1.44 V CMOS 2 % R-PDSO-F6 e2 Not Qualified 1 125 °C -40 °C 85 °C -40 °C 260 30 6 PLASTIC/EPOXY VSOF FL6,.047,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE TR YES TIN SILVER FLAT 500 µm DUAL 1.2 mm 1.6 mm 600 µm ONSEMI SOT-563, 6 LEAD 6 463A-01 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo onsemi
NCP583XV15T2G
Rochester Electronics LLC
Check for Price Yes Active 6 V 1.7 V 1.5 V 180 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 900 mV 1 1.56 V 1.44 V CMOS R-PDSO-F6 e2 COMMERCIAL NOT SPECIFIED 125 °C 260 40 6 PLASTIC/EPOXY VSOF RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES TIN SILVER FLAT 500 µm DUAL 1.2 mm 1.6 mm 600 µm ROCHESTER ELECTRONICS LLC SOT 6 unknown Fixed,Positive,Single Output,Ldo LEAD FREE, SOT-563, 6 PIN