Parametric results for: NCP612SQ18T2G under Linear Regulator ICs

Filter Your Search

|
Manufacturer Part Number: ncp612sq18t2g

1 - 1 of 1 results

Selected entries:
Compare
NCP612SQ18T2G
onsemi
Check for Price Yes Active 6 V 2.8 V 1.8 V 420 mV 100 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 6 V 0.0096 % 0.0792 % 1 1.872 V 1.728 V CMOS 4 % R-PDSO-G5 e3 Not Qualified 1 150 °C 85 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES MATTE TIN GULL WING 650 µm DUAL 1.25 mm 2 mm 1.1 mm NCP612SQ18T2G ON SEMICONDUCTOR SOT-353 TSSOP, TSSOP5/6,.08 5 419A-02 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop