Parametric results for: NCV1117ST33T3G under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ncv1117st33t3g
Select parts from the table below to compare.
Compare
Compare
NCV1117ST33T3G
onsemi
$0.2921 Yes Yes Active 15 V 4.75 V 3.3 V 1.07 V 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.2 V 20 V 0.0045 % 0.01 % 1 3.365 V 3.235 V BIPOLAR 2 % R-PDSO-G4 e3 Not Qualified 1 150 °C -55 °C 125 °C -40 °C 260 AEC-Q100 30 4 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE TR YES MATTE TIN GULL WING 2.3 mm DUAL 3.5 mm 6.5 mm 1.8 mm ONSEMI SOT-223 4 LEAD SOT-223, 4 PIN 4 318H-01 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo onsemi