Parametric results for: NCV8130BMX180TCG under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ncv8130bmx180tcg Sorted By: Number of Outputs
Select parts from the table below to compare.
Compare
Compare
NCV8130BMX180TCG
onsemi
Check for Price Yes Obsolete 5 V 2.1 V 1.8 V 75 mV 300 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 175 mV 6 V 1 1.827 V 1.773 V CMOS 1.5 % S-PDSO-G6 e3 1 125 °C -40 °C 260 AEC-Q100 30 6 PLASTIC/EPOXY HXSON SOLCC6,.05,16 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, EXTREMELY THIN PROFILE TR YES MATTE TIN NO LEAD 400 µm DUAL 1.2 mm 1.2 mm 450 µm ONSEMI XDFN-6 711AT compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo onsemi