Filter Your Search
11 - 20 of 647,184 results
|
HA13164A-E
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Contact Manufacturer | 5.7 V | 7 | NO | FIXED/ADJUSTABLE POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR | 1 | 6 V | 5.4 V | 5.3 % | R-PZFM-T15 | e2 | Not Qualified | 1 | 150 °C | 15 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN COPPER | THROUGH-HOLE | ZIG-ZAG | RENESAS ELECTRONICS CORP | ZFM | SP-15TF, 15 PIN | 15 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Multiple Output,Standard Drop | |||||||||||||||||||||||||||||||
|
L5952
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | 450 mV | 600 mA | 5 V | 300 mA | 6 | NO | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR | 26 V | 0.2 | 0.05 % | 0.05 % | 1.5 % | 1 | 5.25 V | 4.75 V | 8.5 V | 7.7 V | 5 % | R-PZFM-T25 | e3 | Not Qualified | 25 | PLASTIC/EPOXY | ZIP | ZIP25,.16,.16,40 | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | 1 mm | ZIG-ZAG | STMICROELECTRONICS | ZFM | ZIP, ZIP25,.16,.16,40 | 25 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Multiple Output,Standard Drop | STMicroelectronics | ||||||||||||||||||
|
L5955
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 18 V | 11.4 V | 10 V | 40 mA | 8.5 V | 1.1 V | 200 mA | 6 | NO | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 1.2 V | 1 | 10.5 V | 9.5 V | 8.7 V | 8.3 V | 5 % | R-XZFM-T27 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 27 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | ZIG-ZAG | STMICROELECTRONICS | ZFM | ROHS COMPLIANT, FLEXIWATT-27 | 27 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ||||||||||||||||||||||||
|
HA13164AH
Renesas Electronics Corporation
|
Check for Price | Obsolete | 5.7 V | 6 | NO | FIXED/ADJUSTABLE POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR | 1 | 6 V | 5.4 V | R-PZFM-T15 | Not Qualified | 150 °C | 15 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | ZIG-ZAG | RENESAS TECHNOLOGY CORP | SIP | , | 15 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Multiple Output,Standard Drop | |||||||||||||||||||||||||||||||||||||
|
MAX1799EGP-T
Maxim Integrated Products
|
Check for Price | No | Obsolete | 73 mV | 300 mA | 100 mV | 150 mA | 5 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 125 mV | 1 | 3.3 V | 1.8 V | 3.3 V | 1.8 V | S-CQCC-N20 | e0 | Not Qualified | 1 | 150 °C | 245 | 20 | CERAMIC, METAL-SEALED COFIRED | VQCCN | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 650 µm | QUAD | 5 mm | 5 mm | 1 mm | MAXIM INTEGRATED PRODUCTS INC | QFN | VQCCN, | 20 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | ||||||||||||||||||||
|
MAX1798AEUP-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 73 mV | 300 mA | 100 mV | 150 mA | 5 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 125 mV | 1 | 3.3 V | 1.8 V | 3.3 V | 1.8 V | R-PDSO-G20 | e0 | Not Qualified | 1 | 150 °C | 245 | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | TSSOP, | 20 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | |||||||||||||||||||
|
MAX1799AEUP
Maxim Integrated Products
|
Check for Price | No | Obsolete | 73 mV | 300 mA | 100 mV | 150 mA | 5 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 125 mV | 1 | 3.3 V | 1.8 V | 3.3 V | 1.8 V | R-PDSO-G20 | e0 | Not Qualified | 1 | 150 °C | 245 | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | 4.40 MM, MO-153, TSSOP-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | ||||||||||||||||||||
|
MAX1798AEUP+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 300 mA | 100 mV | 150 mA | 5 | YES | ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 125 mV | 1 | 3.3 V | 1.8 V | 3.3 V | 1.8 V | R-PDSO-G20 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | TSSOP, | 20 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | ||||||||||||||||||||
|
MC33765DTB-30R2
onsemi
|
Check for Price | Obsolete | 5.3 V | 3 V | 2.8 V | 170 mV | 30 mA | 2.8 V | 170 mV | 40 mA | 5 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 170 mV | 5.3 V | 1 | 2.85 V | 2.7 V | 2.85 V | 2.7 V | BIPOLAR | 3 % | R-PDSO-G16 | Not Qualified | 125 °C | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | ON SEMICONDUCTOR | TSSOP | TSSOP, TSSOP16,.25 | 16 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ||||||||||||||
|
NTE7038
NTE Electronics Inc
|
Check for Price | Active | 17 V | 7.5 V | 13 V | 12.2 V | 5 | NO | FIXED POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR | 1 | 13.2 V | 12.8 V | 12.4 V | 12 V | 1.5 % | R-PSMA-T15 | Not Qualified | 150 °C | 15 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | SINGLE | NTE ELECTRONICS INC | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Standard Drop |