Filter Your Search
1 - 10 of 29 results
|
NJM2801F-0543-(TE2)
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Active | 11 V | 6 V | 5 V | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 180 mV | 1 | 5.11 V | 4.89 V | BIPOLAR | R-PDSO-G5 | e6 | Not Qualified | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN BISMUTH | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.4 mm | NEW JAPAN RADIO CO LTD | SOIC | LSSOP, | 5 | compliant | Fixed,Positive,Single Output,Ldo | |||||||||||||||
|
NJM2801U-5043
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 11 V | 6 V | 5 V | 100 mV | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 180 mV | 0.15 % | 1 | 5.11 V | 4.89 V | BIPOLAR | 2.2 % | R-PDSO-F5 | e6 | Not Qualified | 5 | PLASTIC/EPOXY | SOF | RECTANGULAR | SMALL OUTLINE | YES | TIN BISMUTH | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.8 mm | NEW JAPAN RADIO CO LTD | SOT-89 | SOT-89, 5 PIN | 5 | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | |||||||||||
|
NJM2801U3328-(TE2)
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Transferred | 6 V | 4.3 V | 3.3 V | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 180 mV | 1 | 3.333 V | 3.267 V | BIPOLAR | 1 % | R-PDSO-F5 | e6 | Not Qualified | 5 | PLASTIC/EPOXY | SOF | RECTANGULAR | SMALL OUTLINE | YES | TIN BISMUTH | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.8 mm | NEW JAPAN RADIO CO LTD | SOT-89 | SOT-89, 5 PIN | 5 | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | ||||||||||||||
|
NJM2801U-0543-(TE1)
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Active | 11 V | 6 V | 5 V | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 180 mV | 1 | 5.11 V | 4.89 V | BIPOLAR | R-PDSO-F5 | e6 | Not Qualified | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | SOF | RECTANGULAR | SMALL OUTLINE | YES | TIN BISMUTH | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.8 mm | NEW JAPAN RADIO CO LTD | SOT-89 | SOF, | 5 | compliant | Fixed,Positive,Single Output,Ldo | |||||||||||||||
|
NJM2801U-0543-(TE2)
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Active | 11 V | 6 V | 5 V | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 180 mV | 1 | 5.11 V | 4.89 V | BIPOLAR | R-PDSO-F5 | e6 | Not Qualified | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | SOF | RECTANGULAR | SMALL OUTLINE | YES | TIN BISMUTH | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.8 mm | NEW JAPAN RADIO CO LTD | SOT-89 | SOF, | 5 | compliant | Fixed,Positive,Single Output,Ldo | |||||||||||||||
|
NJM2801F-0543
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Active | 11 V | 6 V | 5 V | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 180 mV | 1 | 5.11 V | 4.89 V | BIPOLAR | R-PDSO-G5 | e6 | Not Qualified | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN BISMUTH | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.4 mm | NEW JAPAN RADIO CO LTD | SOIC | MTP-5 | 5 | compliant | Fixed,Positive,Single Output,Ldo | |||||||||||||||
|
NJM2801F0543
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Transferred | 11 V | 6 V | 5 V | 100 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 180 mV | 14 V | 0.025 % | 0.15 % | 1 | 5.05 V | 4.95 V | BIPOLAR | 1 % | R-PDSO-G5 | e6 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN BISMUTH | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | NEW JAPAN RADIO CO LTD | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | ||||
|
NJM2801U1-3328
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Transferred | 9.3 V | 4.3 V | 3.3 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 180 mV | 1 | 3.333 V | 3.267 V | BIPOLAR | 1 % | R-PDSO-F5 | e6 | Not Qualified | 5 | PLASTIC/EPOXY | SOF | RECTANGULAR | SMALL OUTLINE | YES | TIN BISMUTH | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.8 mm | NEW JAPAN RADIO CO LTD | SOT-89 | SOF, | 5 | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | |||||||||||||
|
NJM2801U-5043-(TE1)
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 11 V | 6 V | 5 V | 100 mV | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 180 mV | 0.15 % | 1 | 5.11 V | 4.89 V | BIPOLAR | 2.2 % | R-PDSO-F5 | e6 | Not Qualified | 5 | PLASTIC/EPOXY | SOF | RECTANGULAR | SMALL OUTLINE | YES | TIN BISMUTH | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.8 mm | NEW JAPAN RADIO CO LTD | SOT-89 | SOT-89, 5 PIN | 5 | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | |||||||||||
|
NJM2801U-5043-(TE2)
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 11 V | 6 V | 5 V | 100 mV | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 180 mV | 0.15 % | 1 | 5.11 V | 4.89 V | BIPOLAR | 2.2 % | R-PDSO-F5 | e6 | Not Qualified | 5 | PLASTIC/EPOXY | SOF | RECTANGULAR | SMALL OUTLINE | YES | TIN BISMUTH | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.8 mm | NEW JAPAN RADIO CO LTD | SOT-89 | SOT-89, 5 PIN | 5 | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 |