Parametric results for: NJM78L18UA-TE1 under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: njm78l18uate1 Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
NJM78L18UA-(TE1)
New Japan Radio Co Ltd
Check for Price Yes Yes Transferred 33 V 22 V 18 V 100 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 0.32 % 0.16 % 1 18.9 V 17.1 V BIPOLAR 5 % R-PSSO-F3 e6 Not Qualified 85 °C -40 °C 3 PLASTIC/EPOXY TO-243 RECTANGULAR SMALL OUTLINE TR YES TIN BISMUTH FLAT 1.5 mm SINGLE 2.5 mm 4.5 mm 1.8 mm NEW JAPAN RADIO CO LTD SOT-89 MINI, PLASTIC, SOT-89, 3 PIN 3 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop