Filter Your Search
1 - 4 of 4 results
|
OM1321NTM
Omnirel Corp
|
Check for Price | No | Transferred | 3 V | 1.5 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.05 | 1.2 % | 1 | 57 V | 1.2 V | BIPOLAR | R-MSFM-T3 | e0 | Not Qualified | 150 °C | -55 °C | 38535Q/M;38534H;883B | 3 | METAL | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | SINGLE | OMNIREL CORP | TO-257, 3 PIN | unknown | Adjustable,Positive,Single Output,Standard Drop | ||||||||||
|
OM1321NTM
Infineon Technologies AG
|
Check for Price | No | Obsolete | 3 V | 1.5 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.05 | 1.2 % | 1 | 37 V | 1.2 V | BIPOLAR | R-MSFM-P3 | e0 | Not Qualified | 150 °C | -55 °C | 38535Q/M;38534H;883B | 3 | METAL | TO-257 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | 2.54 mm | SINGLE | INFINEON TECHNOLOGIES AG | TO-257, SIP3,.1TB | not_compliant | Adjustable,Positive,Single Output,Standard Drop | EAR99 | 8542.39.00.01 | |||||||
|
OM1321NTMPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 1 | 37 V | 1.2 V | R-MSFM-P3 | Not Qualified | 150 °C | -55 °C | 260 | 40 | 3 | METAL | TO-257 | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-257, | compliant | Adjustable,Positive,Single Output,Standard Drop | EAR99 | 8542.39.00.01 | TO-257 | 3 | ||||||||||||||
|
OM1321NTM
International Rectifier
|
Check for Price | No | Transferred | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 1 | 37 V | 1.2 V | R-MSFM-P3 | e0 | Not Qualified | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | METAL | TO-257 | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | SINGLE | INTERNATIONAL RECTIFIER HIREL PRODUCTS LLC | TO-257, | unknown | Adjustable,Positive,Single Output,Standard Drop | EAR99 | 8542.39.00.01 | TO-257 | 3 |