Filter Your Search
1 - 3 of 3 results
|
REG101NA-2.5/3K
Texas Instruments
|
$1.3480 | Yes | Yes | Active | 10 V | 2.56 V | 2.5 V | 60 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 130 mV | 12 V | 0.0675 % | 0.0675 % | 1 | 2.5375 V | 2.4625 V | NMOS | 2.2 % | R-PDSO-G5 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 85 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, PLASTIC, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | ||
|
REG101NA-2.5/3KG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 10 V | 2.56 V | 2.5 V | 60 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 130 mV | 12 V | 0.0675 % | 0.0675 % | 1 | 2.5375 V | 2.4625 V | NMOS | 2.2 % | R-PDSO-G5 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
REG101NA-2.5/3K
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 10 V | 2.56 V | 2.5 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 130 mV | 1 | 2.5375 V | 2.4625 V | NMOS | R-PDSO-G5 | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | ROCHESTER ELECTRONICS LLC | SOT-23 | GREEN, PLASTIC, SOT-23, 5 PIN | 5 | unknown | Fixed,Positive,Single Output,Ldo |