Parametric results for: S-1112B22MC-L6HTFG under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: s1112b22mcl6htfg Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
S-1112B22MC-L6H-TFG
ABLIC Inc.
Check for Price Yes Yes Active 6.5 V 2 V 2.2 V 100 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 350 mV 1 2.222 V 2.178 V CMOS R-PDSO-G5 Not Qualified 260 10 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.3 mm SEIKO INSTRUMENTS USA INC SOT-23 LSSOP, 5 compliant Fixed,Positive,Single Output,Ldo
S-1112B22MC-L6HTFG
ABLIC Inc.
Check for Price Yes Yes Active 6.5 V 2 V 2.2 V 100 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 350 mV 1 2.222 V 2.178 V CMOS 1 % R-PDSO-G5 Not Qualified NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.3 mm ABLIC INC SOT-23 LSSOP, 5 compliant Fixed,Positive,Single Output,Ldo EAR99 8542.39.00.01