Filter Your Search
1 - 10 of 165 results
|
S-1165B32MC-N6RTFU
ABLIC Inc.
|
Check for Price | End Of Life | 6.5 V | 3.7 V | 3.2 V | 140 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 7 V | 0.01792 % | 0.04 % | 1 | 3.232 V | 3.168 V | CMOS | 1 % | R-PDSO-G5 | e3 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR, 7 INCH | YES | Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | ABLIC INC | , | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||
|
S-1165B48MC-N7H-TF
ABLIC Inc.
|
Check for Price | No | Obsolete | 4.8 V | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 4.848 V | 4.752 V | CMOS | 1 % | R-PDSO-G5 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | SEIKO INSTRUMENTS USA INC | LSSOP, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SOT-23 | 5 | |||||||||||||||||||
|
S-1165B53MC-N7MTFU
ABLIC Inc.
|
Check for Price | Yes | End Of Life | 6.5 V | 5.8 V | 5.3 V | 140 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 7 V | 0.00742 % | 0.04 % | 1 | 5.353 V | 5.247 V | CMOS | 1 % | R-PDSO-G5 | e3 | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR, 7 INCH | YES | Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | ABLIC INC | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||
|
S-1165B40MC-N6Z-TFG
ABLIC Inc.
|
Check for Price | Yes | Yes | Active | 4 V | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 4.04 V | 3.96 V | CMOS | R-PDSO-G5 | Not Qualified | 260 | 10 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | SEIKO INSTRUMENTS USA INC | SOT-23, 5 PIN | compliant | Fixed,Positive,Single Output,Ldo | SOT-23 | 5 | |||||||||||||||||||||
|
S-1165B30MC-N6P-TF
ABLIC Inc.
|
Check for Price | No | Obsolete | 6.5 V | 2 V | 3 V | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 1 | 3.03 V | 2.97 V | CMOS | 1 % | R-PDSO-G5 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | SEIKO INSTRUMENTS USA INC | LSSOP, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SOT-23 | 5 | ||||||||||||||||
|
S-1165B46MC-N7F-TF
ABLIC Inc.
|
Check for Price | No | Obsolete | 4.6 V | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 4.646 V | 4.554 V | CMOS | 1 % | R-PDSO-G5 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | SEIKO INSTRUMENTS USA INC | LSSOP, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SOT-23 | 5 | |||||||||||||||||||
|
S-1165B17MC-N6CTFG
ABLIC Inc.
|
Check for Price | Yes | Yes | End Of Life | 6.5 V | 2 V | 1.7 V | 200 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 7 V | 0.01462 % | 0.04 % | 1 | 1.717 V | 1.683 V | CMOS | 1 % | R-PDSO-G5 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR, 7 INCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | ABLIC INC | LSSOP, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SOT-23 | 5 | ||||
|
S-1165B29MC-N6O-TFG
ABLIC Inc.
|
Check for Price | Yes | Yes | Active | 6.5 V | 2 V | 2.9 V | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 1 | 2.929 V | 2.871 V | CMOS | R-PDSO-G5 | Not Qualified | 260 | 10 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | SEIKO INSTRUMENTS USA INC | SOT-23, 5 PIN | compliant | Fixed,Positive,Single Output,Ldo | SOT-23 | 5 | ||||||||||||||||||
|
S-1165B41MC-N7A-TFG
ABLIC Inc.
|
Check for Price | Yes | Yes | Active | 4.1 V | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 4.141 V | 4.059 V | CMOS | R-PDSO-G5 | Not Qualified | 260 | 10 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | SEIKO INSTRUMENTS USA INC | LSSOP, | compliant | Fixed,Positive,Single Output,Ldo | SOT-23 | 5 | |||||||||||||||||||||
|
S-1165B25MC-N6KTFG
ABLIC Inc.
|
Check for Price | Yes | Yes | End Of Life | 6.5 V | 3 V | 2.5 V | 200 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 7 V | 0.0175 % | 0.04 % | 1 | 2.525 V | 2.475 V | CMOS | 1 % | R-PDSO-G5 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR, 7 INCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | ABLIC INC | LSSOP, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SOT-23 | 5 |