Parametric results for: S-L2980A40MC-TF-G under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: sl2980a40mctfg Sorted By: Number of Outputs
Select parts from the table below to compare.
Compare
Compare
S-L2980A40MC-TF-G
Seiko Instruments Inc
Check for Price Yes Transferred 10 V 2 V 4 V 110 mV 80 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 140 mV 12 V 0.044 % 0.04 % 1 4.08 V 3.92 V CMOS 2 % R-PDSO-G5 Not Qualified 85 °C -40 °C 260 10 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.3 mm SEIKO INSTRUMENTS USA INC LEAD FREE, SOT-23, 5 PIN compliant Fixed,Positive,Single Output,Ldo
S-L2980A40MC-TF-G
ABLIC Inc.
Check for Price Yes Yes Active 10 V 2 V 4 V 110 mV 150 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 140 mV 0.04 % 1 4.08 V 3.92 V CMOS 2 % R-PDSO-G5 Not Qualified NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.3 mm ABLIC INC SOT-23, 5 PIN compliant Fixed,Positive,Single Output,Ldo SOT-23 5 EAR99 8542.39.00.01 ABLIC Inc.