Parametric results for: TLV76050DBZR under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tlv76050dbzr
Select parts from the table below to compare.
Compare
Compare
TLV76050DBZR
Texas Instruments
$0.1397 Buy Yes Yes Active 30 V 6.5 V 5 V 700 mV 100 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.2 V 35 V 0.03 % 0.045 % 1 5.25 V 4.75 V BIPOLAR 4 % R-PDSO-G3 e3 1 125 °C -40 °C 260 30 3 PLASTIC/EPOXY SOP TO-236 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm TEXAS INSTRUMENTS INC SOT-23, 3 PIN compliant EAR99 2017-10-05 Fixed,Positive,Single Output,Standard Drop Texas Instruments