Filter Your Search
1 - 2 of 2 results
|
TPS71025DRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 10 V | 2.97 V | 2.5 V | 500 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 11 V | 0.029 % | 0.12 % | 1 | 2.55 V | 2.45 V | PMOS | 2 % | R-PDSO-G8 | e4 | Not Qualified | 1 | 125 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.905 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
TPS71025DR
Texas Instruments
|
$2.0943 | Yes | Yes | Active | 10 V | 2.97 V | 2.5 V | 330 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 11 V | 0.029 % | 0.12 % | 1 | 2.55 V | 2.45 V | PMOS | 2 % | R-PDSO-G8 | e4 | Not Qualified | 1 | 125 °C | 125 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.905 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments |