Parametric results for: TPS73615MDBVREP under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tps73615mdbvrep Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
TPS73615MDBVREP
Texas Instruments
$3.5327 Yes Yes Active 5.5 V 1.7 V 1.5 V 75 mV 400 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 200 mV 6 V 1 1.515 V 1.485 V BICMOS 1 % R-PDSO-G5 e4 Not Qualified 1 150 °C -55 °C 125 °C -55 °C 260 NOT SPECIFIED 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm TEXAS INSTRUMENTS INC SOT-23 LSSOP, TSOP5/6,.11,37 5 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments