Parametric results for: TPS7A4501DCQR under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tps7a4501dcqr Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
TPS7A4501DCQR
Texas Instruments
$2.6782 Yes Yes Active 20 V 2.1 V 300 mV 1.5 A 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 450 mV 20 V 0.003 % 0.018 % 1.41 % 1 20 V 1.5 V BIPOLAR 2.98 % R-PDSO-G6 e4 Not Qualified 2 125 °C -40 °C 125 °C -40 °C 260 NOT SPECIFIED 6 PLASTIC/EPOXY SOP SOT-223-5 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.5 mm 6.5 mm 1.8 mm TEXAS INSTRUMENTS INC SOT-223 SOT-223, 6 PIN 6 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Ldo Texas Instruments