Filter Your Search
1 - 10 of 1,130 results
|
XC6206P371TB-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 6 V | 1.8 V | 3.7 V | 250 mV | 200 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 680 mV | 0.065 % | 1 | 3.737 V | 3.663 V | CMOS | 1 % | O-XBCY-T3 | NOT SPECIFIED | NOT SPECIFIED | 3 | UNSPECIFIED | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TOREX SEMICONDUCTOR LTD | TO-92 | ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, TO-92, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||
|
XC6206P412TH
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 6 V | 1.8 V | 4.1 V | 200 mV | 250 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 630 mV | 0.07 % | 1 | 4.182 V | 4.018 V | CMOS | 2 % | O-XBCY-T3 | 1 | 260 | 3 | UNSPECIFIED | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TOREX SEMICONDUCTOR LTD | TO-92 | TO-92, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||
|
XC6206P241DR-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 6 V | 1.8 V | 2.4 V | 350 mV | 120 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 710 mV | 0.05 % | 1 | 2.424 V | 2.376 V | CMOS | 1 % | R-PDSO-N6 | 1 | 260 | 10 | 6 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Silver/Gold (Ni/Ag/Au) | NO LEAD | 500 µm | DUAL | 1.8 mm | 2 mm | 700 µm | TOREX SEMICONDUCTOR LTD | SOIC | ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, USP-6 | 6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||
|
XC6206P351TH-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 6 V | 1.8 V | 3.5 V | 250 mV | 200 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 680 mV | 0.065 % | 1 | 3.535 V | 3.465 V | CMOS | 1 % | O-XBCY-T3 | NOT SPECIFIED | NOT SPECIFIED | 3 | UNSPECIFIED | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TOREX SEMICONDUCTOR LTD | TO-92 | ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, TO-92, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||
|
XC6206P342PR
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 6 V | 1.8 V | 3.4 V | 250 mV | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 680 mV | 0.06 % | 1 | 3.468 V | 3.332 V | CMOS | 2 % | R-PSSO-F3 | 1 | 260 | 3 | PLASTIC/EPOXY | LSOF | RECTANGULAR | SMALL OUTLINE | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | TOREX SEMICONDUCTOR LTD | SOT-89 | SOT-89, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
XC6206P281DR
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 6 V | 1.8 V | 2.8 V | 350 mV | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 710 mV | 0.055 % | 1 | 2.828 V | 2.772 V | CMOS | 1 % | R-PDSO-N6 | 1 | 260 | 10 | 6 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 1.8 mm | 2 mm | 700 µm | TOREX SEMICONDUCTOR LTD | SOIC | USP-6 | 6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||
|
XC6206P122TH
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 6 V | 1.8 V | 1.2 V | 700 mV | 60 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 960 mV | 0.04 % | 1 | 1.23 V | 1.17 V | CMOS | 2.5 % | O-XBCY-T3 | 1 | 260 | 3 | UNSPECIFIED | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TOREX SEMICONDUCTOR LTD | TO-92 | TO-92, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||
|
XC6206P431MR
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 6 V | 1.8 V | 4.3 V | 200 mV | 250 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 630 mV | 0.07 % | 1 | 4.343 V | 4.257 V | CMOS | 1 % | R-PDSO-G3 | 1 | 260 | 10 | 3 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | SOT-23 | SOT-23, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||
|
XC6206P361TH-G
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 6 V | 1.8 V | 3.6 V | 250 mV | 200 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 680 mV | 0.065 % | 1 | 3.636 V | 3.564 V | CMOS | 1 % | O-XBCY-T3 | NOT SPECIFIED | NOT SPECIFIED | 3 | UNSPECIFIED | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TOREX SEMICONDUCTOR LTD | TO-92 | ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, TO-92, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||
|
XC6206P242TB
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 6 V | 1.8 V | 2.4 V | 350 mV | 120 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 710 mV | 0.05 % | 1 | 2.448 V | 2.352 V | CMOS | 2 % | O-XBCY-T3 | 1 | 260 | 3 | UNSPECIFIED | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TOREX SEMICONDUCTOR LTD | TO-92 | TO-92, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |