Parametric results for: ap2204r-3.3trg1 under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ap2204r33trg1
Select parts from the table below to compare.
Compare
Compare
AP2204R-3.3TRG1
Diodes-BCD
Check for Price Transferred 24 V 4.3 V 3.3 V 360 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 38 V 1 3.366 V 3.234 V 2 % R-PSSO-F3 e3 Not Qualified 125 °C -40 °C 260 30 3 PLASTIC/EPOXY HLSOF TO-243 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE TR YES MATTE TIN FLAT 1.5 mm SINGLE 2.45 mm 4.5 mm 1.6 mm BCD SEMICONDUCTOR MANUFACTURING LTD SOT-89 SOT-89, 3 PIN 3 unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
AP2204R-3.3TRG1
Diodes Incorporated
Check for Price Yes Obsolete 24 V 4.3 V 3.3 V 360 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 38 V 1 3.366 V 3.234 V 2 % R-PSSO-F3 e3 Not Qualified 3 125 °C -40 °C 260 30 3 PLASTIC/EPOXY HLSOF TO-243 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE TR, 7 INCH YES MATTE TIN FLAT 1.5 mm SINGLE 2.45 mm 4.5 mm 1.6 mm DIODES INC SOT-89 SOT-89, 3 PIN 3 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Diodes Incorporated