Filter Your Search
1 - 3 of 3 results
|
KA317MRTM
onsemi
|
$0.4053 | Yes | Yes | Obsolete | 3 V | 500 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 0.07 | 1 | 37 V | 1.2 V | BIPOLAR | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN | GULL WING | 2.3 mm | SINGLE | 6.1 mm | 6.6 mm | 2.5 mm | ON SEMICONDUCTOR | TO-252, SMSIP3H,.38,90TB | 369AK | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | onsemi | ||||
|
KA317MRTM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 3 V | 500 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 0.07 | 1 | 37 V | 1.2 V | BIPOLAR | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.3 mm | SINGLE | 6.1 mm | 6.6 mm | 2.5 mm | FAIRCHILD SEMICONDUCTOR CORP | TO-252, SMSIP3H,.38,90TB | 3LD, TO-252, NOT COMPLIANT TO JEDEC TO-252 VAR. AB, SURFACE MOUNT (DPAK) | not_compliant | EAR99 | 8542.31.00.01 | Adjustable,Positive,Single Output,Standard Drop | DPAK | 3 | |||
|
KA317MRTM
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 500 mA | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 37 V | 1.2 V | R-PSSO-G2 | e3 | COMMERCIAL | 1 | 125 °C | 260 | 30 | 2 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.3 mm | SINGLE | 6.1 mm | 6.6 mm | 2.5 mm | ROCHESTER ELECTRONICS LLC | TO-252, DPAK-3 | unknown | Adjustable,Positive,Single Output,Standard Drop | TO-252 | 3 |