Parametric results for: lm317t4 under Linear Regulator ICs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: lm317t4 Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
LM317T4
Motorola Semiconductor Products
Check for Price Transferred 1.5 A NO ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 1 37 V 1.2 V BIPOLAR R-PSFM-T3 Not Qualified 125 °C -40 °C 3 PLASTIC/EPOXY TO-220 RECTANGULAR FLANGE MOUNT NO THROUGH-HOLE SINGLE MOTOROLA INC TO-220, unknown EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop
LM317T4
onsemi
Check for Price No Obsolete 1.5 A NO ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 1 37 V 1.2 V BIPOLAR R-PSFM-T3 e0 Not Qualified 125 °C -40 °C 3 PLASTIC/EPOXY TO-220 RECTANGULAR FLANGE MOUNT NO TIN LEAD THROUGH-HOLE SINGLE ON SEMICONDUCTOR TO-220, compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop SFM 3
LM317T4
Motorola Mobility LLC
Check for Price Transferred 1.5 A NO ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 1 37 V 1.2 V BIPOLAR R-PSFM-T3 Not Qualified 125 °C -40 °C 3 PLASTIC/EPOXY TO-220 RECTANGULAR FLANGE MOUNT NO THROUGH-HOLE SINGLE MOTOROLA INC TO-220, unknown EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop SFM 3