Filter Your Search
1 - 4 of 4 results
|
LM3940ISX-3.3/NOPB
Texas Instruments
|
$1.5566 | Yes | No | Active | 5.5 V | 4.5 V | 3.3 V | 310 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 7.5 V | 0.04 % | 0.08 % | 1 | 3.47 V | 3.13 V | BIPOLAR | 5.2 % | R-PSSO-G3 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 125 °C | -40 °C | 245 | 30 | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 2.54 mm | SINGLE | 8.635 mm | 10.16 mm | 4.8 mm | TEXAS INSTRUMENTS INC | D2PAK | ROHS COMPLIANT, TO-263, 3 PIN | 4 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | |||
|
LM3940ISX-3.3
National Semiconductor Corporation
|
$0.9500 | No | Transferred | 5.5 V | 4.5 V | 3.3 V | 500 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 7.5 V | 0.04 % | 0.08 % | 1 | 3.47 V | 3.13 V | BIPOLAR | 5.2 % | R-PSSO-G3 | e0 | Not Qualified | 3 | 125 °C | -40 °C | 235 | 30 | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | 2.54 mm | SINGLE | 8.635 mm | 10.16 mm | 4.8 mm | NATIONAL SEMICONDUCTOR CORP | TO-263, 3 PIN | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||
|
LM3940ISX-3.3
Texas Instruments
|
$1.2635 | Yes | No | Lifetime Buy | 5.5 V | 4.5 V | 3.3 V | 310 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 7.5 V | 0.04 % | 0.08 % | 1 | 3.47 V | 3.13 V | BIPOLAR | 5.2 % | R-PSSO-G3 | e0 | Not Qualified | 3 | 125 °C | -40 °C | 125 °C | -40 °C | 235 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | 2.54 mm | SINGLE | 8.635 mm | 10.16 mm | 4.8 mm | TEXAS INSTRUMENTS INC | D2PAK | TO-263, 3 PIN | 4 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | 1995-01-01 | ||
|
LM3940ISX-3.3/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 5.5 V | 4.5 V | 3.3 V | 500 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 7.5 V | 0.04 % | 0.08 % | 1 | 3.47 V | 3.13 V | BIPOLAR | 5.2 % | R-PSSO-G3 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 245 | 30 | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 2.54 mm | SINGLE | 8.635 mm | 10.16 mm | 4.8 mm | NATIONAL SEMICONDUCTOR CORP | ROHS COMPLIANT, TO-263, 3 PIN | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |