Parametric results for: lt1963aest-3.3#trpbf under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt1963aest33trpbf Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
LT1963AEST-3.3#TRPBF
Linear Technology
$2.7617 Yes Transferred 20 V 3.8 V 3.3 V 340 mV 1.5 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 550 mV 20 V 0.01 % 0.035 % 1 3.4 V 3.2 V BIPOLAR 3 % R-PSSO-G3 e3 Not Qualified 1 125 °C -40 °C 260 30 3 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 2.3 mm DUAL 3.505 mm 6.505 mm 1.8 mm LINEAR TECHNOLOGY CORP SOT SOT-223, 3 PIN 3 ST not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
LT1963AEST-3.3#TRPBF
Analog Devices Inc
$5.1870 No Yes Active 20 V 3.8 V 3.3 V 340 mV 1.5 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 550 mV 20 V 0.01 % 0.035 % 1 3.4 V 3.2 V BIPOLAR 3 % R-PSSO-G3 e3 Not Qualified 1 125 °C -40 °C 260 30 3 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 2.3 mm DUAL 3.505 mm 6.505 mm 1.8 mm ANALOG DEVICES INC 3 05-08-1630 not_compliant Fixed,Positive,Single Output,Ldo Analog Devices