Filter Your Search
1 - 2 of 2 results
|
LT1965IQ#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 1.1 A | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 490 mV | 1 | 19.5 V | 1.2 V | BIPOLAR | R-PSSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.702 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.877 mm | ANALOG DEVICES INC | 5 | 05-08-1461 | not_compliant | Adjustable,Positive,Single Output,Ldo | Analog Devices | ||||||||||
|
LT1965IQ#TRPBF
Linear Technology
|
$3.2334 | Yes | Transferred | 290 mV | 1.1 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 490 mV | 1 | 19.5 V | 1.2 V | BIPOLAR | R-PSSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | SMSIP5H,.54,67TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN OVER NICKEL | GULL WING | 1.702 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.877 mm | LINEAR TECHNOLOGY CORP | 5 | Q | compliant | Adjustable,Positive,Single Output,Ldo | D2PAK | LEAD FREE, PLASTIC, D2PAK-5 | EAR99 | 8542.39.00.01 |