Filter Your Search
1 - 2 of 2 results
|
LT3009ESC8-1.8#TRMPBF
Linear Technology
|
$1.1730 | Yes | Transferred | 20 V | 1.6 V | 1.8 V | 280 mV | 20 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 22 V | 0.0045 % | 0.009 % | 1 | 1.836 V | 1.764 V | BIPOLAR | 2 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.09,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 1.25 mm | 2 mm | 1 mm | LINEAR TECHNOLOGY CORP | SC-70 | PLASTIC, MO-203BA, SC-70, 8 PIN | 8 | SC8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
LT3009ESC8-1.8#TRMPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 20 V | 1.6 V | 1.8 V | 20 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 1 | 1.836 V | 1.764 V | BIPOLAR | 2 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 500 µm | DUAL | 1.25 mm | 2 mm | 1 mm | ANALOG DEVICES INC | PLASTIC, MO-203BA, SC-70, 8 PIN | 8 | 05-08-1639 | compliant | Fixed,Positive,Single Output,Ldo | Analog Devices |