Parametric results for: lt3080edd#trpbf under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt3080eddtrpbf
Select parts from the table below to compare.
Compare
Compare
LT3080EDD#TRPBF
Analog Devices Inc
$4.0873 No Yes Active 350 mV 1.1 A 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 25 V 1 V 1 36 V BIPOLAR S-PDSO-N8 e3 Not Qualified 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.12,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR, 13 INCH YES Matte Tin (Sn) NO LEAD 500 µm DUAL 3 mm 3 mm 800 µm ANALOG DEVICES INC 8 05-08-1698 compliant Adjustable,Positive,Single Output,Ldo Analog Devices
LT3080EDD#TRPBF
Linear Technology
Check for Price Yes Transferred 350 mV 1.1 A 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 1 36 V BIPOLAR S-PDSO-N8 e3 Not Qualified 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.11,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES Matte Tin (Sn) NO LEAD 500 µm DUAL 3 mm 3 mm 800 µm LINEAR TECHNOLOGY CORP 8 DD compliant Adjustable,Positive,Single Output,Ldo DFN 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-1, DFN-8 EAR99 8542.39.00.01