Parametric results for: ltc3025edc-4#trmpbf under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc3025edc4trmpbf
Select parts from the table below to compare.
Compare
Compare
LTC3025EDC-4#TRMPBF
Analog Devices Inc
$3.4910 No Yes Active 5.5 V 2 V 1.8 V 500 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 185 mV 1 1.836 V 1.764 V CMOS 2 % S-PDSO-N6 e3 Not Qualified 1 125 °C 260 30 6 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES Matte Tin (Sn) NO LEAD 500 µm DUAL 2 mm 2 mm 800 µm ANALOG DEVICES INC 2 X 2 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WCCD-2, DFN-6 6 05-08-1703 compliant Fixed,Positive,Single Output,Ldo Analog Devices
LTC3025EDC-4#TRMPBF
Linear Technology
Check for Price Yes Transferred 5.5 V 2 V 1.8 V 90 mV 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 185 mV 6 V 1 1.836 V 1.764 V CMOS 2 % S-PDSO-N6 e3 Not Qualified 1 125 °C 260 30 6 PLASTIC/EPOXY HVSON SOLCC6,.08,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES MATTE TIN NO LEAD 500 µm DUAL 2 mm 2 mm 800 µm LINEAR TECHNOLOGY CORP 2 X 2 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WCCD-2, DFN-6 6 DC6 compliant Fixed,Positive,Single Output,Ldo DFN EAR99 8542.39.00.01