Parametric results for: mc33269dt-3.3g under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mc33269dt33g
Select parts from the table below to compare.
Compare
Compare
MC33269DT-3.3G
onsemi
$0.3689 Buy Yes Yes Active 20 V 4.8 V 3.3 V 1.1 V 800 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.35 V 20 V 0.0099 % 0.0165 % 1 3.37 V 3.23 V BIPOLAR 2.12 % R-PSSO-G2 e3 Not Qualified 1 150 °C -40 °C 260 40 2 PLASTIC/EPOXY TO-252 SMSIP3H,.38,90TB RECTANGULAR SMALL OUTLINE RAIL YES Matte Tin (Sn) - annealed GULL WING 2.29 mm SINGLE 6.095 mm 6.54 mm 2.38 mm ONSEMI DPAK (SINGLE GAUGE) TO-252 3 369C not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo onsemi