Parametric results for: mic39100-3.3bs under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mic3910033bs
Select parts from the table below to compare.
Compare
Compare
MIC39100-3.3BS
Micrel Inc
Check for Price Buy No Obsolete 16 V 2.25 V 3.3 V 410 mV 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 630 mV 20 V 0.0165 % 0.033 % 1 3.366 V 3.234 V BIPOLAR 2 % R-PDSO-G4 e0 Not Qualified 2 125 °C -40 °C 240 30 4 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn85Pb15) GULL WING 2.31 mm DUAL 3.505 mm 6.5 mm 1.8 mm MICREL INC SOT-223 SOT-223, 4 PIN 4 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
MIC39100-3.3BS
Microchip Technology Inc
Check for Price Buy No Obsolete 16 V 2.25 V 3.3 V 410 mV 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 630 mV 20 V 0.0165 % 0.033 % 1 3.366 V 3.234 V BIPOLAR 2 % R-PDSO-G4 e0 Not Qualified 2 125 °C -40 °C 240 30 4 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn85Pb15) GULL WING 2.31 mm DUAL 3.505 mm 6.5 mm 1.8 mm MICREL INC SOT-223 SOP, SOT-223 4 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Microchip