Filter Your Search
1 - 5 of 5 results
|
MIC5239-3.3YS
Microchip Technology Inc
|
$2.8149 | Yes | Active | 30 V | 4.3 V | 3.3 V | 350 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 32 V | 0.0165 % | 0.03 % | 1 | 3.366 V | 3.234 V | 2 % | R-PDSO-G3 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | MATTE TIN | GULL WING | 2.31 mm | DUAL | 3.505 mm | 6.5 mm | 1.8 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | |||||||||
|
MIC5239-3.3YS
Micrel Inc
|
Check for Price | Yes | Transferred | 30 V | 2.3 V | 3.3 V | 350 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 32 V | 0.0165 % | 0.03 % | 1 | 3.366 V | 3.234 V | BIPOLAR | 2 % | R-PDSO-G4 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 40 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 2.31 mm | DUAL | 3.505 mm | 6.5 mm | 1.8 mm | MICREL INC | compliant | Fixed,Positive,Single Output,Ldo | LEAD FREE, SOT-223, 4 PIN | |||||||||
|
MIC5239-3.3YS-TR
Microchip Technology Inc
|
$2.9571 | Yes | Active | 30 V | 4.3 V | 3.3 V | 350 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 32 V | 0.0165 % | 0.03 % | 1 | 3.366 V | 3.234 V | 2 % | R-PDSO-G3 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.31 mm | DUAL | 3.505 mm | 6.5 mm | 1.8 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | LEAD FREE, SOT-223, 4 PIN | ||||||||
|
MIC5239-3.3YSTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | 30 V | 2.3 V | 3.3 V | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 1 | 3.366 V | 3.234 V | R-PDSO-G4 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 40 | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 2.31 mm | DUAL | 3.505 mm | 6.5 mm | 1.8 mm | MICREL INC | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SOP, | SOT-223 | 4 | ||||||||||||
|
MIC5239-3.3YSTR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | 30 V | 2.3 V | 3.3 V | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 1 | 3.366 V | 3.234 V | R-PDSO-G4 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 40 | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 2.31 mm | DUAL | 3.505 mm | 6.5 mm | 1.8 mm | MICREL INC | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SOP, | SOT-223 | 4 |