Parametric results for: ncp161asn330t1g under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ncp161asn330t1g
Select parts from the table below to compare.
Compare
Compare
NCP161ASN330T1G
onsemi
$0.3767 Yes Yes Active 5.5 V 4.3 V 3.3 V 225 mV 450 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 305 mV 6 V 11.85 % 1 3.366 V 3.234 V 2 % R-PDSO-G5 e4 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE TR YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm ONSEMI SOT-23-5 527AH compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo onsemi