Parametric results for: ncp5661dt12rkg under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ncp5661dt12rkg
Select parts from the table below to compare.
Compare
Compare
NCP5661DT12RKG
onsemi
Check for Price Buy Yes Yes Obsolete 9 V 2 V 1.2 V 1 V 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.3 V 18 V 0.00036 % 0.0024 % 1 1.224 V 1.176 V BIPOLAR 1.5 % R-PSSO-G4 e3 Not Qualified 1 125 °C -40 °C 260 30 4 PLASTIC/EPOXY TO-252 SMSIP5H,.37,50TB RECTANGULAR SMALL OUTLINE TR YES MATTE TIN GULL WING 1.14 mm SINGLE 6.095 mm 6.54 mm 2.38 mm ONSEMI DPAK 5 Center Lead Crop DPAK-5 5 175AA not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo onsemi