Parametric results for: ncv8177bmx180tcg under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ncv8177bmx180tcg
Select parts from the table below to compare.
Compare
Compare
NCV8177BMX180TCG
onsemi
Check for Price Buy Yes Yes Obsolete 5.5 V 2.3 V 1.8 V 200 mV 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 305 mV 6 V 0.007965 % 0.01 % 1 1.818 V 1.764 V CMOS 2 % S-PDSO-N4 1 125 °C -40 °C NOT SPECIFIED AEC-Q100 NOT SPECIFIED 4 PLASTIC/EPOXY HVSON SOLCC4,.04,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES Nickel/Gold/Palladium (Ni/Au/Pd) NO LEAD 650 µm DUAL 1 mm 1 mm 430 µm ONSEMI XDFN-4 XDFN-4 711AJ compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo onsemi