Filter Your Search
1 - 6 of 6 results
![]() |
RC1117ST
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 1.1 V | 1 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 7.5 V | 5.75 V | 1.5 V | 0.0025 % | 0.0063 % | 1 | 6.3 V | 1.25 V | BIPOLAR | 2 % | R-PDSO-G4 | Not Qualified | 125 °C | 4 | PLASTIC/EPOXY | SOP | TO-236 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.3 mm | DUAL | 3.505 mm | 6.505 mm | 1.8 mm | FAIRCHILD SEMICONDUCTOR CORP | SOT-223 | PLASTIC, SOT-223, 4 PIN | 4 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | |||||||
![]() |
RC1117ST-3.3
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 7 V | 4.6 V | 3.3 V | 1.1 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 7.5 V | 0.0066 % | 0.0165 % | 1 | 3.366 V | 3.234 V | BIPOLAR | 2 % | R-PDSO-G4 | e0 | Not Qualified | 125 °C | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 2.3 mm | DUAL | 3.505 mm | 6.505 mm | 1.8 mm | FAIRCHILD SEMICONDUCTOR CORP | SOT-223 | SOP, SOT-223 | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
![]() |
RC1117ST-2.85
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 7 V | 4.15 V | 2.85 V | 1.1 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 7.5 V | 0.0057 % | 0.014 % | 1 | 2.907 V | 2.793 V | BIPOLAR | 2 % | R-PDSO-G4 | e0 | Not Qualified | 125 °C | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 2.3 mm | DUAL | 3.505 mm | 6.505 mm | 1.8 mm | FAIRCHILD SEMICONDUCTOR CORP | SOT-223 | SOP, SOT-223 | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
![]() |
RC1117ST-2.5
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 7 V | 3.8 V | 2.5 V | 1.1 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 7.5 V | 0.005 % | 0.0125 % | 1 | 2.55 V | 2.45 V | BIPOLAR | 2 % | R-PDSO-G4 | e0 | Not Qualified | 125 °C | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 2.3 mm | DUAL | 3.505 mm | 6.505 mm | 1.8 mm | FAIRCHILD SEMICONDUCTOR CORP | SOT-223 | SOP, SOT-223 | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
![]() |
RC1117ST
Rochester Electronics LLC
|
Check for Price | Active | 1 A | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 5.75 V | 1.5 V | 1 | R-PDSO-G4 | COMMERCIAL | 125 °C | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NOT SPECIFIED | GULL WING | 2.3 mm | DUAL | 3.505 mm | 6.505 mm | 1.8 mm | ROCHESTER ELECTRONICS INC | SOT-223 | SOP, | 4 | unknown | Adjustable,Positive,Single Output,Ldo | ||||||||||||||||||||
![]() |
RC1117ST-5
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 7 V | 6.3 V | 5 V | 1.1 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 7.5 V | 0.01 % | 0.025 % | 1 | 5.1 V | 4.9 V | BIPOLAR | 2 % | R-PDSO-G4 | e0 | Not Qualified | 125 °C | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 2.3 mm | DUAL | 3.505 mm | 6.505 mm | 1.8 mm | FAIRCHILD SEMICONDUCTOR CORP | SOT-223 | SOP, SOT-223 | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |