Filter Your Search
1 - 1 of 1 results
|
RHFL4913KPA-01V
STMicroelectronics
|
Check for Price | Active | 950 mV | 2 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 0.048 | 0.6 % | 1 | 9 V | 1.23 V | BIPOLAR | R-CDFP-F16 | e0 | Not Qualified | 150 °C | -55 °C | MIL-PRF-38535 Class V | 300k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | DFP | FL16,.3 | RECTANGULAR | FLATPACK | TR | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 6.91 mm | 9.91 mm | 2.72 mm | STMICROELECTRONICS | DFP | DFP, FL16,.3 | 16 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | STMicroelectronics |