Parametric results for: tc1224-2.5vcttr under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: tc122425vcttr Sorted By: Number of Outputs
Select parts from the table below to compare.
Compare
Compare
TC1224-2.5VCTTR
Microchip Technology Inc
$0.4645 Yes Yes Active 6 V 2.7 V 2.5 V 180 mV 100 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 250 mV 6.5 V 0.00875 % 0.05 % 1 2.5625 V 2.4375 V CMOS 2.5 % R-PDSO-G5 e3 Not Qualified 1 125 °C -40 °C 260 TS 16949 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES MATTE TIN GULL WING 950 µm DUAL 1.65 mm 2.9 mm 1.45 mm MICROCHIP TECHNOLOGY INC SOT-23A LSSOP, TSOP5/6,.11,37 5 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Microchip
TC1224-2.5VCTTR
Telcom Semiconductor Inc
Check for Price Transferred 6 V 3.5 V 2.5 V 100 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 250 mV 1 2.5625 V 2.4375 V CMOS 2.5 % R-PDSO-G5 Not Qualified 125 °C -40 °C 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES GULL WING DUAL TELCOM SEMICONDUCTOR INC , unknown Fixed,Positive,Single Output,Ldo