Filter Your Search
1 - 10 of 11 results
|
TLE42662GNT
Infineon Technologies AG
|
Check for Price | Yes | Active | 45 V | 5.5 V | 5 V | 250 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 45 V | 0.03 % | 0.09 % | 1 | 5.15 V | 4.85 V | 3 % | R-PDSO-G4 | 150 °C | -40 °C | AEC-Q100 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | INFINEON TECHNOLOGIES AG | SOP, SOT-223 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||
|
TLE4266-2G
Infineon Technologies AG
|
Check for Price | Yes | Yes | Not Recommended | 45 V | 5.5 V | 5 V | 250 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 45 V | 0.04 % | 0.03 % | 1 | 5.15 V | 4.85 V | BIPOLAR | 2 % | R-PDSO-G4 | e3 | Not Qualified | 1 | 150 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | INFINEON TECHNOLOGIES AG | SOP, SOT-223 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SOT-223 | 4 | Infineon | ||
|
TLE42662GSV33HTMA1
Infineon Technologies AG
|
$1.1795 | Yes | Obsolete | 45 V | 4.4 V | 3.3 V | 1 V | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.1 V | 45 V | 0.02 % | 0.06 % | 1 | 3.4 V | 3.2 V | 3.03 % | R-PDSO-G4 | e3 | 150 °C | -40 °C | AEC-Q100 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | INFINEON TECHNOLOGIES AG | SOT-223, 4 PIN | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||
|
TLE42662GHTMA2
Infineon Technologies AG
|
$0.4358 | Yes | Not Recommended | 45 V | 5.5 V | 5 V | 250 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 45 V | 0.03 % | 0.09 % | 1 | 5.15 V | 4.85 V | 3 % | R-PDSO-G4 | e3 | 1 | 150 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | INFINEON TECHNOLOGIES AG | SOP, SOT-223 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Infineon | |||||||
|
TLE42662GHTMA1
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 45 V | 5.5 V | 5 V | 250 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 45 V | 0.03 % | 0.09 % | 1 | 5.15 V | 4.85 V | 3 % | R-PDSO-G4 | 150 °C | -40 °C | AEC-Q100 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | INFINEON TECHNOLOGIES AG | SOP, SOT-223 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||
|
TLE4266-2GS
Infineon Technologies AG
|
Check for Price | Active | 45 V | 5.5 V | 5 V | 250 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 45 V | 0.04 % | 0.03 % | 1 | 5.1 V | 4.9 V | BIPOLAR | 2 % | S-PDSO-G8 | Not Qualified | 150 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | INFINEON TECHNOLOGIES AG | TSSOP, TSSOP8,.19 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | TSOP | 8 | ||||||||||
|
TLE42662GSV33NT
Infineon Technologies AG
|
Check for Price | No | Active | 45 V | 4.4 V | 3.3 V | 1 V | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.1 V | 45 V | 0.02 % | 0.06 % | 1 | 3.4 V | 3.2 V | 3.03 % | R-PDSO-G4 | 150 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | INFINEON TECHNOLOGIES AG | SOT-223, 4 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||
|
TLE4266-2GSV33
Infineon Technologies AG
|
Check for Price | Yes | Active | 45 V | 4.4 V | 3.3 V | 1 V | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.1 V | 45 V | 0.02 % | 0.06 % | 1 | 3.4 V | 3.2 V | BIPOLAR | 3 % | R-PDSO-G4 | e3 | Not Qualified | 1 | 150 °C | -40 °C | 260 | AEC-Q100 | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | INFINEON TECHNOLOGIES AG | SOP, SOT-223 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SOT-223 | 4 | ||||
|
TLE42662GSV33HTMA2
Infineon Technologies AG
|
$1.1927 | Yes | Active | 45 V | 4.4 V | 3.3 V | 1 V | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.1 V | 45 V | 0.02 % | 0.06 % | 1 | 3.4 V | 3.2 V | 3.03 % | R-PDSO-G4 | e3 | Not Qualified | 1 | 150 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | INFINEON TECHNOLOGIES AG | SOT-223, 4 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Infineon | ||||||
|
TLE4266-2G
Rochester Electronics LLC
|
Check for Price | No | Active | 45 V | 5.5 V | 5 V | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 1 | 5.15 V | 4.85 V | BIPOLAR | R-PDSO-G4 | COMMERCIAL | NOT SPECIFIED | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NOT SPECIFIED | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, SOT-223, 4 PIN | unknown | Fixed,Positive,Single Output,Ldo | SOT-223 | 4 |