Parametric results for: tps70202pwprg4 under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tps70202pwprg4 Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
TPS70202PWPRG4
Texas Instruments
Check for Price No Obsolete 6 V 2.7 V 170 mV 500 mA 275 mV 250 mA 2 YES ADJUSTABLE ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR 275 mV 0.1 0.08 % 1 5.5 V 1.22 V 5.5 V 1.22 V CMOS 2 % R-PDSO-G20 e4 Not Qualified 2 125 °C -40 °C 260 NOT SPECIFIED 20 PLASTIC/EPOXY HTSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 4.4 mm 6.5 mm 1.2 mm TEXAS INSTRUMENTS INC TSSOP HTSSOP, TSSOP20,.25 20 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Ldo Texas Instruments