Filter Your Search
1 - 1 of 1 results
![]() |
TPS70950QDRVRQ1
Texas Instruments
|
$0.7942 Buy | Yes | Yes | Active | 30 V | 6 V | 5 V | 245 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 32 V | 0.01 % | 0.05 % | 1 | 5.05 V | 4.95 V | 2 % | S-PDSO-N6 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 6 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | NO LEAD | 650 µm | DUAL | 2 mm | 2 mm | 800 µm | TEXAS INSTRUMENTS INC | WSON-6 | compliant | EAR99 | Fixed,Positive,Single Output,Standard Drop | Texas Instruments |