Parametric results for: tps73533drbr under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tps73533drbr Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
TPS73533DRBR
Texas Instruments
$0.8336 Yes Yes Active 6.5 V 3.8 V 3.3 V 280 mV 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 7 V 0.0019 % 0.025 % 1 3.399 V 3.201 V BICMOS 3 % S-PDSO-N8 e4 Not Qualified 2 125 °C -40 °C 125 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.12,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES NICKEL PALLADIUM GOLD NO LEAD 650 µm DUAL 3 mm 3 mm 1 mm TEXAS INSTRUMENTS INC SON 3 X 3 MM, GREEN, PLASTIC, SON-8 8 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments