Filter Your Search
1 - 7 of 7 results
|
UA723CF
Signetics
|
Check for Price | No | Obsolete | 3 V | 150 mA | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 38 V | 3 V | 0.3 | 0.6 % | 1 | 37 V | 2 V | BIPOLAR | R-CDIP-T14 | e0 | Not Qualified | 70 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | CERAMIC, DIP-14 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | |||||||
|
UA723CF
NXP Semiconductors
|
Check for Price | Obsolete | 150 mA | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 38 V | 3 V | 1 | 37 V | 2 V | R-GDIP-T14 | Not Qualified | 14 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.535 mm | 5.08 mm | NXP SEMICONDUCTORS | CERDIP-14 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | DIP | 14 | |||||||||||||
|
UA723CFSIIA
Philips Semiconductors
|
Check for Price | No | Obsolete | 1 | NO | ADJUSTABLE | 37 V | 2 V | BIPOLAR | R-XDIP-T14 | e0 | Not Qualified | 70 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
UA723CF-A
Philips Semiconductors
|
Check for Price | No | Obsolete | 1 | NO | ADJUSTABLE | 37 V | 2 V | BIPOLAR | R-XDIP-T14 | e0 | Not Qualified | 70 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
UA723CFSIIB
Philips Semiconductors
|
Check for Price | No | Obsolete | 1 | NO | ADJUSTABLE | 37 V | 2 V | BIPOLAR | R-XDIP-T14 | e0 | 70 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
UA723CF
Philips Semiconductors
|
Check for Price | No | Transferred | 3 V | 150 mA | 1 | NO | ADJUSTABLE | 0.3 | 0.6 % | 37 V | 2 V | BIPOLAR | R-XDIP-T14 | e0 | Not Qualified | 70 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP-14 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
UA723CF-B
Philips Semiconductors
|
Check for Price | No | Obsolete | 3 V | 150 mA | 1 | NO | ADJUSTABLE | 0.3 | 0.6 % | 37 V | 2 V | BIPOLAR | R-XDIP-T14 | e0 | 70 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 |