Parametric results for: ua7805ckttrg3 under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ua7805ckttrg3 Sorted By: Number of Outputs
Select parts from the table below to compare.
Compare
Compare
UA7805CKTTRG3
Texas Instruments
Check for Price Yes Yes Active 38 V 7 V 5 V 2 V 1.5 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.1 % 0.1 % 1 5.25 V 4.75 V BIPOLAR 5 % R-PSSO-G3 e3 Not Qualified 3 125 °C 125 °C 245 NOT SPECIFIED 3 PLASTIC/EPOXY TO-263 SIP3,.1TB RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 2.54 mm SINGLE 9.015 mm 10.16 mm 5.08 mm TEXAS INSTRUMENTS INC D2PAK TO-263, SIP3,.1TB 4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop Texas Instruments